
Highlights & Details
Potential terminal
- PTU 35/4X6/6X2,5 BU
Technical specifications
- Number of connections: 11
- Over voltage category III
- Insulating material group: I
- Maximum load current: 105 A (the maximum load current must not be exceeded by the total current of all connected conductors.)
- Open side wall: No.
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 10 N.
- Time current: 3 kA
- Screw thread: M6
- Tightening torque max. 3.7 Nm
- Packaging type
Piece
- Product type
PD terminal block
- Features
+ push-in spring bracket
- Connection
Screws
- Cross section (flexible) (min.)
1.5 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
50 mm²
- AWG (min.)
16
- No. of rows
1
- Factory colour
Blue
- Nominal current
105 A
- Nominal current - rounded value
105 A
- Nominal voltage
1000 V
- Stripping length (max.)
18 mm
- Manufacturer part #
3214081
- Content
20 pc(s)
- Type
PTU 35/4X6/6X2,5 BU
- Dim
(L x W) 110.4 mm x 16.3 mm
- Width
16.3 mm
- Length
110.4 mm
- Contamination level
2
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225935 Phoenix Contact 3214081 PD terminal block Screws Blue 20 pc(s) Piece
Datasheet 2225935 Phoenix Contact 3214081 PD terminal block Screws Blue 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225935 Phoenix Contact 3214081 PD terminal block Screws Blue 20 pc(s) Piece
Description
This text is machine translated.






