
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.24 / piece)
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lug C-RCI 2,5/M3,5
- 1 - 2.50 mm²
Technical specifications
- Product type
Ring terminal
- Thread size
M3.5
- Hole Ø
3.7 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240022
- Type
C-RCI 2,5/M3,5
- max. cross section
2.50 mm²
- Min. cross section
1 mm²
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
1 - 2.50 mm²
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586491 Phoenix Contact 3240022 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.7 mm Partially insulated Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 586491 Phoenix Contact 3240022 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.7 mm Partially insulated Blue 100 pc(s)
Description
Ring cable lug, blue, 1.5-2.5 mm², M3.5






