
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.24 / piece)
€ 23.52
plus VAT.
14-day return policy included
Highlights & Details
Fork-type cable lug C-FCI 2,5/M3,5
- Blue
- Cross section (max.): 2.50 mm²
Technical specifications
- Product type
U terminal
- Factory colour
Blue
- Thread size
M3.5
- Hole Ø
3.7 mm
- Insulation type
Partially insulated
- Contact material
Copper silver plated
- Content
100 pc(s)
- Manufacturer part #
3240038
- Type
C-FCI 2,5/M3,5
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717917 Phoenix Contact 3240038 U terminal 1.50 mm² 2.50 mm² Hole Ø=3.7 mm Partially insulated Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 717917 Phoenix Contact 3240038 U terminal 1.50 mm² 2.50 mm² Hole Ø=3.7 mm Partially insulated Blue 100 pc(s)
Description
Fork-type cable lug, blue, 1.5 - 2.5 mm², M3,5








