
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.11 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lug C-RC 1/M2,5 DIN
- 0.50 - 1 mm²
Technical specifications
- Product type
Ring terminal
- Thread size
M2.5
- Hole Ø
2.8 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240069
- Type
C-RC 1/M2,5 DIN
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Industrial packaging
Yes
- Cross-section range
0.50 - 1 mm²
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583424 Phoenix Contact 3240069 Ring terminal Cross section (max.)=1 mm² Hole Ø=2.8 mm Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 583424 Phoenix Contact 3240069 Ring terminal Cross section (max.)=1 mm² Hole Ø=2.8 mm Not insulated Metal 100 pc(s)
Description
Ring cable lug, non-insulated, 0.5 - 1 mm², M2,5






