
Highlights & Details
Ring cable lug
- 1.1 - 2.5 mm²
Technical specifications
- Length: 14 mm
- Width 6 mm
- Insulation sleeve length 5 mm
- Inner dimensions of insulating collar: 2.3 mm
- Material thickness 0.8 mm
- Wire stripping length: 8 mm
- Product type
Ring terminal
- Thread size
M3.5
- Hole Ø
3.7 mm
- Insulation type
Not insulated
- Factory colour
Silver
- Content
100 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
3240077
- Type
C-RC 2,5/M3,5 DIN
- max. cross section
2.5 mm²
- Min. cross section
1.1 mm²
- Cross-section range
1.1 - 2.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225941 Phoenix Contact 3240077 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=3.7 mm Not insulated Silver 100 pc(s)
Datasheet 2225941 Phoenix Contact 3240077 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=3.7 mm Not insulated Silver 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2225941 Phoenix Contact 3240077 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=3.7 mm Not insulated Silver 100 pc(s)
Description
This text is machine translated.












