
Number (Package size 100 pc(s))
Highlights & Details
Ring cable lug C-RC 25/M12 DIN
- - 25 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M12
- Hole Ø
13 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240103
- Type
C-RC 25/M12 DIN
- max. cross section
25 mm²
- Industrial packaging
Yes
- Dimensions
13 mm
- Cross-section range
25 mm² (max)
- Features
no insulation
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587867 Phoenix Contact 3240103 Ring terminal no insulation Cross section (max.)=25 mm² Hole Ø=13 mm Not insulated Metal 100 pc(
User & Safety Instructions
User & Safety Instructions 587867 Phoenix Contact 3240103 Ring terminal no insulation Cross section (max.)=25 mm² Hole Ø=13 mm Not insulated Metal 100 pc(






