Number (Package size 100 pc(s))
Highlights & Details
Ring cable lug C-RC 50/M10 DIN
- - 50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240112
- Type
C-RC 50/M10 DIN
- max. cross section
50 mm²
- Industrial packaging
Yes
- Dimensions
10.5 mm
- Cross-section range
50 mm² (max)
- Features
no insulation
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589783 Phoenix Contact 3240112 Ring terminal no insulation Cross section (max.)=50 mm² Hole Ø=10.5 mm Not insulated Metal 100 p
User & Safety Instructions
User & Safety Instructions 589783 Phoenix Contact 3240112 Ring terminal no insulation Cross section (max.)=50 mm² Hole Ø=10.5 mm Not insulated Metal 100 p