
Number (Package size 50 pc(s))
Highlights & Details
Ring cable lug C-RC 95/M10 DIN
- - 95 mm²
Technical specifications
- Packaging type
Package
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
50 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240121
- Type
C-RC 95/M10 DIN
- max. cross section
95 mm²
- Industrial packaging
Yes
- Dimensions
10.5 mm
- Cross-section range
95 mm² (max)
- Features
no insulation
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586072 Phoenix Contact 3240121 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=10.5 mm Not insulated Metal 50 pc
User & Safety Instructions
User & Safety Instructions 586072 Phoenix Contact 3240121 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=10.5 mm Not insulated Metal 50 pc






