
Phoenix Contact 3240152 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
C-SCF 1/2, 8X0.5-connector
- Metal
- 2.8 mm x 0.5 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Metal
- Connector thickness
0.5 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3240152
- Cross-section range
0.50 - 1.50 mm²
- Size
2.8 x 0.5 mm
- Type
C-SCF 1/2,8X0,5
Documents & Downloads
Datasheet
Datasheet 675946 Phoenix Contact 3240152 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1
User & Safety Instructions
User & Safety Instructions 675946 Phoenix Contact 3240152 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1
Description
Female spade connector, uninsulated, 0.5 - 1 mm ², 2.8 x 0.5
This text is machine translated.
This text is machine translated.









