
Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 52.09
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lug C-RCI 10/M6
- - 10 mm²
Technical specifications
- Packaging type
Package
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
50 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240220
- Type
C-RCI 10/M6
- max. cross section
10 mm²
- Industrial packaging
Yes
- Insulation material
PVC
- Dimensions
6.5 mm
- Cross-section range
10 mm² (max)
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587146 Phoenix Contact 3240220 Ring terminal Cross section (max.)=10 mm² Hole Ø=6.5 mm Partially insulated Red 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 587146 Phoenix Contact 3240220 Ring terminal Cross section (max.)=10 mm² Hole Ø=6.5 mm Partially insulated Red 50 pc(s) Package
Description
Ring cable lug, red, 10 mm², M6






