There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
2.8 mm
Red
0.5 mm
Insulated
180°
Brass tin plated
50 pc(s)
1.50 mm²
0.50 mm²
3240534
Yes
PVC
0.50 - 1.50 mm²
2.8 x 0.5 mm
C-SCFFI 1,5/2,8X0,5
yes
Datasheet 589262 Phoenix Contact 3240534 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 50 pc(s
User & Safety Instructions 589262 Phoenix Contact 3240534 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 50 pc(s