
Phoenix Contact 3240538 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 50 pc(s
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Highlights & Details
C-SCFFI 1,5/6, 3X0.8-connector
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
50 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3240538
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Type
C-SCFFI 1,5/6,3X0,8
Documents & Downloads
Datasheet
Datasheet 675945 Phoenix Contact 3240538 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 50 pc(s
User & Safety Instructions
User & Safety Instructions 675945 Phoenix Contact 3240538 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 50 pc(s
Description
Female spade connector, fully insulated, red, 0.5 - 1.5 mm², for plug 6.3 x 0.8 mm
This text is machine translated.
This text is machine translated.









