
Phoenix Contact 3240540 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 50 pc(
Number (Package size 50 pc(s))
Highlights & Details
Connector C-SCFFI 2,5/4,8X0,8
- Blue
- 4.8 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
50 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
3240540
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
4.8 x 0.8 mm
- Type
C-SCFFI 2,5/4,8X0,8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584408 Phoenix Contact 3240540 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 50 pc(
User & Safety Instructions
User & Safety Instructions 584408 Phoenix Contact 3240540 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 50 pc(









