There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
6.3 mm
Yellow
0.8 mm
Insulated
180°
Brass tin plated
25 pc(s)
6 mm²
4 mm²
3240541
Yes
PVC
4 - 6 mm²
6.3 x 0.8 mm
C-SCFFI 6/6,3X0,8
Datasheet 715962 Phoenix Contact 3240541 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 25 p
User & Safety Instructions 715962 Phoenix Contact 3240541 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 25 p