
Phoenix Contact 3240547 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 25 pc(
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 0.37 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
C-SCFFI 2,5/6, 3X0.8-connector
- Blue
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
25 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
3240547
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Type
C-SCFFI 2,5/6,3X0,8
Documents & Downloads
Datasheet
Datasheet 675944 Phoenix Contact 3240547 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 25 pc(
User & Safety Instructions
User & Safety Instructions 675944 Phoenix Contact 3240547 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 25 pc(
Description
Female spade connector, fully insulated, blue, 1.5 - 2.5 mm², for plug 6.3 x 0.8 mm
This text is machine translated.
This text is machine translated.









