
Number
Total (1 m = € 17.65)
€ 176.46
plus VAT.
Only 4 Set(s) available
Technical specifications
- Protection class: IP40
- Design: Spiral
- Bending radius, dynamic 205 mm
- Tensile strength 500 N.
- Product type
Metal sleeving
- Content
10 m
- Factory colour
Silver
- Material
Steel (galvanized)
- Conduit features
halogen-free
- Inside diameter
40 mm
- Outside Ø
45 mm
- Max. temperature
+220 °C
- Min. temperature
-200 °C
- Bend radius
82 mm
- Manufacturer part #
3240701
- Type
WP-STEEL ZC 45
Documents & Downloads
Datasheet
Datasheet 2225972 Phoenix Contact 3240701 WP-STEEL ZC 45 Metal sleeving Silver 40 mm 10 m
Datasheet 2225972 Phoenix Contact 3240701 WP-STEEL ZC 45 Metal sleeving Silver 40 mm 10 m
User & Safety Instructions
User & Safety Instructions 2225972 Phoenix Contact 3240701 WP-STEEL ZC 45 Metal sleeving Silver 40 mm 10 m
Description
Protective hose made of galvanized steel
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 metres











