
Technical specifications
- Short-term temperature 120 °C.
- Protection class: IP67
- Design: Coiled plastic hose
- Flammability class according to UL 94: HB
- Bending radius, dynamic: 120 mm
- Tensile strength 100 N.
- Connection according to standard: UL
- Product type
Sleeving
- Content
25 m
- Factory colour
Black
- Material
PA
- Conduit features
halogen-free
silicone-free
cadmium-free
UV-resistant
- Inside diameter
29 mm
- Outside Ø
34.5 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Bend radius
65 mm
- Manufacturer part #
3240843
- Type
WP-PA HF-HB 34,5 BK
Documents & Downloads
Datasheet
Datasheet 2225985 Phoenix Contact 3240843 WP-PA HF-HB 34,5 BK Sleeving Black 29 mm 25 m
Datasheet 2225985 Phoenix Contact 3240843 WP-PA HF-HB 34,5 BK Sleeving Black 29 mm 25 m
User & Safety Instructions
User & Safety Instructions 2225985 Phoenix Contact 3240843 WP-PA HF-HB 34,5 BK Sleeving Black 29 mm 25 m
Description
Protective hose made of polyamide, flammability class HB, UV-resistant, 1 VPE = roll à 25 m.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 25 metre













