

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sleeving
Black
Polyamide
3241089
25 m
UV-resistant
25 m
WP-PA HF 42,5 BK
IP68
Black
42.5 mm
TRUE
TRUE
36 mm
-40-120 °C
90 mm
Other
FALSE
Flexible
FALSE
FALSE
FALSE
Polyamide (PA)
FALSE
100 N
42.5 mm
IP68
FALSE
Datasheet 3453314 Phoenix Contact 3241089 WP-PA HF 42,5 BK Sleeving Black 25 m
User & Safety Instructions 3453314 Phoenix Contact 3241089 WP-PA HF 42,5 BK Sleeving Black 25 m