
Phoenix Contact 3244452 Proximity switch/actuator terminal 3.5 mm Push-lock spring terminal Grey 50 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 2.77 / piece)
€ 138.65
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- Clamp width
3.5 mm
- No. of rows
4
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V
- Manufacturer part #
3244452
- Content
50 pc(s)
- Type
PTIO 1,5/S/4
- Dim
(L x W x H) 90.8 x 3.5 x 41.5 mm
- Width
3.5 mm
- Height
41.5 mm
- Length
90.8 mm
- Weight
0.0074 kg
- Flammability rating
V0
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831421 Phoenix Contact 3244452 Proximity switch/actuator terminal 3.5 mm Push-lock spring terminal Grey 50 pc(s) Piece
Description
Phoenix 3244452. Nominal voltage: 250 V
This text is machine translated.
This text is machine translated.










