
Phoenix Contact 3244470 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Highlights & Details
Proximity switch/actuator terminal
- PTIO 1,5/S/5
Technical specifications
- Number of ports: 5
- Potential: 5
- Nominal cross-section 1.5 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 13.5 A.
- Open side wall: Yes
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 1 N.
- Short time current: 0.18 kA
- Lid width 0.8 mm
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- No. of rows
5
- Number of pins
5
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3244470
- Content
50 pc(s)
- Type
PTIO 1,5/S/5
- Dim
(L x W x H) 121.65 x 3.5 x 44.6 mm
- Width
3.5 mm
- Height
44.6 mm
- Length
121.65 mm
- Rated surge voltage
4 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226003 Phoenix Contact 3244470 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2226003 Phoenix Contact 3244470 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2226003 Phoenix Contact 3244470 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.







