
Highlights & Details
High-current terminal
- UKH 50-F
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section: 50 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 150 A (at 50 mm² cross section)
- Open side wall: No.
- Screw thread: M6
- Tightening torque max.: 8 Nm
- Packaging type
Piece
- Product type
High power terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
70 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
70 mm²
- AWG (min.)
6
- Clamp width
20 mm
- No. of rows
1
- Factory colour
Grey
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Nominal voltage
1000 V
- Stripping length (max.)
24 mm
- Manufacturer part #
3247019
- Content
1 pc(s)
- Type
UKH 50-F
- Dim
(L x W x H) 103.4 x 20 x 76 mm
- Width
20 mm
- Height
76 mm
- Length
103.4 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2226011 Phoenix Contact 3247019 High power terminal 20 mm Screws Grey 1 pc(s) Piece
Datasheet 2226011 Phoenix Contact 3247019 High power terminal 20 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2226011 Phoenix Contact 3247019 High power terminal 20 mm Screws Grey 1 pc(s) Piece
Description
This text is machine translated.












