
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section 70 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 192 A (at 70 mm² conductor cross-section, the maximum load current must not be exceeded by the total current of all connected conductors.)
- Open side wall: No.
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 10 N.
- Short time current: 8.4 kA
- Screw thread: M8
- Tightening torque max. 10 Nm
- Packaging type
Piece
- Product type
High power terminal
- Connection
Screws
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
70 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
95 mm²
- AWG (min.)
4
- No. of rows
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
192 A
- Nominal current - rounded value
192 A
- Nominal voltage
1000 V
- Stripping length (max.)
24 mm
- Manufacturer part #
3247051
- Content
1 pc(s)
- Type
UKH 70-F
- Dim
(L x W x H) 103.4 x 20.3 x 80 mm
- Width
20.3 mm
- Height
80 mm
- Length
103.4 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
Documents & Downloads
Datasheet
Datasheet 2226012 Phoenix Contact 3247051 High power terminal Screws Grey 1 pc(s) Piece
Datasheet 2226012 Phoenix Contact 3247051 High power terminal Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2226012 Phoenix Contact 3247051 High power terminal Screws Grey 1 pc(s) Piece
Description
This text is machine translated.











