
Number (Package size 50 pc(s))
Total (€ 0.67 / piece)
€ 33.61
plus VAT.
Only 4 Set(s) available
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3248101
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
MPT 1,5/S BU
- Dim
(L x W x H) 33.55 x 3.5 x 28.1 mm
- Width
3.5 mm
- Height
28.1 mm
- Length
33.55 mm
- Flammability rating
V0
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563542 Phoenix Contact 3248101 Continuity 3.5 mm Pull spring Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1563542 Phoenix Contact 3248101 Continuity 3.5 mm Pull spring Blue 50 pc(s) Piece








