
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.57 / piece)
€ 28.56
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3248126
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
MPT 2,5 BU
- Dim
(L x W x H) 36 x 5.2 x 32.1 mm
- Width
5.2 mm
- Height
32.1 mm
- Length
36 mm
- Flammability rating
V0
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563544 Phoenix Contact 3248126 Continuity 5.2 mm Pull spring Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1563544 Phoenix Contact 3248126 Continuity 5.2 mm Pull spring Blue 50 pc(s) Piece







