
Phoenix Contact 3260056 High power terminal 100 mm Spring-loaded terminal Grey, Blue, Black, Yellow 2 pc(s) Piece
Number (Package size 2 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
High power terminal
- Connection
Spring-loaded terminal
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
70 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
70 mm²
- Clamp width
100 mm
- No. of rows
1
- Pins per row
5
- Number of pins
10
- Factory colour
Grey
Blue
Black
Yellow
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Nominal voltage
1500 V
- Stripping length (max.)
30 mm
- Manufacturer part #
3260056
- Content
2 pc(s)
- Industrial packaging
Yes
- Type
PTPOWER 50-3L/N/FE
- Dim
(L x W x H) 101 x 100 x 105 mm
- Width
100 mm
- Height
105 mm
- Length
101 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563509 Phoenix Contact 3260056 High power terminal 100 mm Spring-loaded terminal Grey, Blue, Black, Yellow 2 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1563509 Phoenix Contact 3260056 High power terminal 100 mm Spring-loaded terminal Grey, Blue, Black, Yellow 2 pc(s) Piece










