
Technical specifications
- Number of ports: 3
- Potential: 1
- Nominal cross-section 2.5 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 20 A (at 4 mm² cross section)
- Open side wall: Yes
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 1 N.
- Short time current: 0.48 kA
- Cover width 2.2 mm
- Packaging type
Piece
- Product type
N terminal
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- No. of rows
1
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3270091
- Content
50 pc(s)
- Type
PTC 2,5-TWIN-TG
- Dim
(L x W) 67.8 mm x 5.2 mm
- Width
5.2 mm
- Length
67.8 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226018 Phoenix Contact 3270091 N terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2226018 Phoenix Contact 3270091 N terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2226018 Phoenix Contact 3270091 N terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.










