
Number (Package size 10 pc(s))
Total (€ 7.73 / piece)
€ 77.30
plus VAT.
14-day return policy included
Highlights & Details
The marshalling rack PTRV4/WH
- PTRV 4 /WH
Technical specifications
- Packaging type
Piece
- Product type
Shunt distributor
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
8.3 mm
- No. of rows
4
- Pins per row
4
- Number of pins
16
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3270115
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
PTRV 4 /WH
- Dim
(L x W x H) 64 x 8.3 x 55.5 mm
- Width
8.3 mm
- Height
55.5 mm
- Length
64 mm
- Flammability rating
V0
- Connector colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500123 Phoenix Contact 3270115 Shunt distributor 8.3 mm Pull spring Grey 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1500123 Phoenix Contact 3270115 Shunt distributor 8.3 mm Pull spring Grey 10 pc(s) Piece







