
Phoenix Contact 3270133 Shunt distributor 8.3 mm Pull spring Grey 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 14.71 / piece)
€ 176.47
-17 %
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Product type
Shunt distributor
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
8.3 mm
- No. of rows
8
- Pins per row
4
- Number of pins
32
- Factory colour
Grey
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3270133
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
PTRV 8 /WHRD
- Dim
(L x W x H) 100 x 8.3 x 87.5 mm
- Width
8.3 mm
- Height
87.5 mm
- Length
100 mm
- Flammability rating
V0
- Connector colour
White
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500127 Phoenix Contact 3270133 Shunt distributor 8.3 mm Pull spring Grey 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1500127 Phoenix Contact 3270133 Shunt distributor 8.3 mm Pull spring Grey 10 pc(s)







