
Phoenix Contact 3270160 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 19.75 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Potential distributor
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
8.3 mm
- No. of rows
8
- Number of pins
29
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3270160
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
PTRVB 8-FI
- Dim
(L x W x H) 100 x 8.3 x 87.5 mm
- Width
8.3 mm
- Height
87.5 mm
- Length
100 mm
- Flammability rating
V0
- Connector colour
Black
- Insulation material
Polyamide
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500134 Phoenix Contact 3270160 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1500134 Phoenix Contact 3270160 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece










