
Phoenix Contact 3270205 Fuse serial terminal Push-in connector Black 50 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
- PTC 4-HESILED 60 (5X20)
Technical specifications
- Product type
Fuse serial terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
60 V
- Manufacturer part #
3270205
- Content
50 pc(s)
- Type
PTC 4-HESILED 60 (5X20)
- Dim
(W x H x D) 8.15 x 67.8 x 41.519888 mm
- Width
8.15 mm
- Height
67.8 mm
- Flammability rating
V0
- Connector colour
Black
- Depth
41.519888 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582118 Phoenix Contact 3270205 Fuse serial terminal Push-in connector Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3582118 Phoenix Contact 3270205 Fuse serial terminal Push-in connector Black 50 pc(s)










