
Phoenix Contact 3270314 Shunt terminal array Push-in connector Grey 1 pc(s) Piece
Highlights & Details
Shunt terminal hub
- PTMC 1,5/32-2
Technical specifications
- Number of ports: 128
- Nominal cross-section 1.5 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 24 A (at 2.5 mm² conductor cross-section, the maximum load current must not be exceeded by the total current of all connected conductors.)
- Open side wall: No.
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 1 N.
- Short time current: 0.18 kA
- Packaging type
Piece
- Product type
Shunt terminal array
- Features
Scoop-proof
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
14
- No. of rows
1
- Number of pins
8
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3270314
- Content
1 pc(s)
- Type
PTMC 1,5/32-2
- Dim
(L x W x H) 73.2 x 44 x 30 mm
- Width
44 mm
- Height
30 mm
- Length
73.2 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
White
- Insulation material
PA
- Insulation
PA
Documents & Downloads
Datasheet
Datasheet 2226031 Phoenix Contact 3270314 Shunt terminal array Push-in connector Grey 1 pc(s) Piece
Datasheet 2226031 Phoenix Contact 3270314 Shunt terminal array Push-in connector Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2226031 Phoenix Contact 3270314 Shunt terminal array Push-in connector Grey 1 pc(s) Piece
Description
This text is machine translated.











