
Number (Package size 8 pc(s))
Total (€ 6.93 / piece)
€ 55.45
plus VAT.
14-day return policy included
Highlights & Details
Distributor block PTFIX 6/12 X2.5-NS 35 A BU
- PTFIX 6/12X2,5-NS35A BU
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
40.6 mm
- No. of rows
1
- Pins per row
13
- Number of pins
13
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3273222
- Content
8 pc(s)
- Industrial packaging
Yes
- Type
PTFIX 6/12X2,5-NS35A BU
- Dim
(L x W x H) 45.7 x 40.6 x 28.7 mm
- Width
40.6 mm
- Height
28.7 mm
- Length
45.7 mm
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563555 Phoenix Contact 3273222 Distribution block 40.6 mm Pull spring Blue 8 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1563555 Phoenix Contact 3273222 Distribution block 40.6 mm Pull spring Blue 8 pc(s) Piece










