
Phoenix Contact 3273376 Distribution block 56 mm Pull spring Blue 8 pc(s)
EAN:
Part number:
Item no:
Number (Package size 8 pc(s))
Total (€ 8.82 / piece)
€ 70.58
plus VAT.
Only 2 Set(s) available
Highlights & Details
Distributor block PTFIX 6/18 X2.5 BU
- PTFIX 6/18X2,5 BU
Technical specifications
- Product type
Distribution block
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
56 mm
- No. of rows
1
- Pins per row
19
- Number of pins
19
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3273376
- Content
8 pc(s)
- Industrial packaging
Yes
- Type
PTFIX 6/18X2,5 BU
- Dim
(L x W x H) 28.2 x 56 x 21.2 mm
- Width
56 mm
- Height
21.2 mm
- Length
28.2 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563558 Phoenix Contact 3273376 Distribution block 56 mm Pull spring Blue 8 pc(s)
User & Safety Instructions
User & Safety Instructions 1563558 Phoenix Contact 3273376 Distribution block 56 mm Pull spring Blue 8 pc(s)










