
Phoenix Contact 3273543 Distribution block Push-in connector Pink 8 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
- PTFIX 6X4-NS35 PK
Technical specifications
- Product type
Distribution block
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
6
- Factory colour
Pink
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Manufacturer part #
3273543
- Content
8 pc(s)
- Type
PTFIX 6X4-NS35 PK
- Dim
(W x H x D) 28.6 x 58.1 x 30.4 mm
- Width
28.6 mm
- Height
58.1 mm
- Flammability rating
V0
- Depth
30.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582121 Phoenix Contact 3273543 Distribution block Push-in connector Pink 8 pc(s)
User & Safety Instructions
User & Safety Instructions 3582121 Phoenix Contact 3273543 Distribution block Push-in connector Pink 8 pc(s)










