
Technical specifications
- MOUNTING TYPE NS 15, NS 35/7.5, NS 35/15
- Product type
Distribution block
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
1
- Number of pins
7
- Factory colour
Blue
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3273594
- Content
8 pc(s)
- Type
PTFIX 10/6X4-NS35 BU
- Dim
(L x W x H) 58.1 x 28.6 x 32.4 mm
- Width
28.6 mm
- Height
32.4 mm
- Length
58.1 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435815 Phoenix Contact 3273594 Distribution block Pull spring Blue 8 pc(s)
User & Safety Instructions
User & Safety Instructions 2435815 Phoenix Contact 3273594 Distribution block Pull spring Blue 8 pc(s)
Description
Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.
This text is machine translated.
This text is machine translated.











