
Highlights & Details
- PTFIX 10/18X4-NS35 BU
Technical specifications
- Product type
Distribution block
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
1
- Number of pins
19
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3273638
- Content
8 pc(s)
- Type
PTFIX 10/18X4-NS35 BU
- Dim
(L x W x H) 58.1 x 28.6 x 32.4 mm
- Width
28.6 mm
- Height
32.4 mm
- Length
58.1 mm
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435816 Phoenix Contact 3273638 Distribution block Pull spring Blue 8 pc(s)
User & Safety Instructions
User & Safety Instructions 2435816 Phoenix Contact 3273638 Distribution block Pull spring Blue 8 pc(s)











