
Technical specifications
- Mounting type NS 35/7.5, NS 35/15
- Packaging type
Piece
- Product type
Distribution block
- Features
+ test option
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
28.6 mm
- No. of rows
1
- Number of pins
13
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3273748
- Content
8 pc(s)
- Type
PTFIX 10/12X4-NS35A BU
- Dim
(L x W x H) 58.1 x 28.6 x 32.4 mm
- Width
28.6 mm
- Height
32.4 mm
- Length
58.1 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436073 Phoenix Contact 3273748 Distribution block 28.6 mm Pull spring Blue 8 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2436073 Phoenix Contact 3273748 Distribution block 28.6 mm Pull spring Blue 8 pc(s) Piece
Description
Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.
This text is machine translated.
This text is machine translated.











