
Highlights & Details
- PTFIX 10/6X4 GY
Technical specifications
- Mounting type: snap-on to mounting rail adapter, direct mounting with flange, flying
- Packaging type
Piece
- Product type
Distribution block
- Features
+ sleeve
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
1
- Number of pins
7
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
450 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3273856
- Content
8 pc(s)
- Type
PTFIX 10/6X4 GY
- Dim
(L x W x H) 28.6 x 27.9 x 21.7 mm
- Width
27.9 mm
- Height
21.7 mm
- Length
28.6 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435805 Phoenix Contact 3273856 Distribution block Pull spring Grey 8 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2435805 Phoenix Contact 3273856 Distribution block Pull spring Grey 8 pc(s) Piece
Description
Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.
This text is machine translated.
This text is machine translated.











