
Phoenix Contact 3273870 Distribution block Push-in connector Black 8 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Distribution block
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
10 mm²
- Number of pins
7
- Factory colour
Black
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
450 V
- Manufacturer part #
3273870
- Content
8 pc(s)
- Type
PTFIX 10/6X4 BK
- Dim
(W x H x D) 27.9 x 28.6 x 21.7 mm
- Width
27.9 mm
- Height
28.6 mm
- Flammability rating
V0
- Connector colour
Black
- Depth
21.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582130 Phoenix Contact 3273870 Distribution block Push-in connector Black 8 pc(s)
User & Safety Instructions
User & Safety Instructions 3582130 Phoenix Contact 3273870 Distribution block Push-in connector Black 8 pc(s)










