
Highlights & Details
- PTFIX 10/12X4 RD
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
46.3 mm
- No. of rows
1
- Pins per row
8
- Number of pins
13
- Factory colour
Red
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
450 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3273882
- Content
8 pc(s)
- Type
PTFIX 10/12X4 RD
- Dim
(L x W x H) 28.6 x 46.3 x 21.7 mm
- Width
46.3 mm
- Height
21.7 mm
- Length
28.6 mm
- Flammability rating
V0
- Connector colour
Red
- Insulation material
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435808 Phoenix Contact 3273882 Distribution block 46.3 mm Pull spring Red 8 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2435808 Phoenix Contact 3273882 Distribution block 46.3 mm Pull spring Red 8 pc(s) Piece











