
Phoenix Contact 3274010 Distribution block 46.3 mm Pull spring Grey 8 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Distribution block
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
46.3 mm
- No. of rows
1
- Number of pins
13
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
450 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3274010
- Content
8 pc(s)
- Type
PTFIX 10/12X4-G GY
- Dim
(L x W x H) 28.6 x 46.3 x 21.7 mm
- Width
46.3 mm
- Height
21.7 mm
- Length
28.6 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435811 Phoenix Contact 3274010 Distribution block 46.3 mm Pull spring Grey 8 pc(s)
User & Safety Instructions
User & Safety Instructions 2435811 Phoenix Contact 3274010 Distribution block 46.3 mm Pull spring Grey 8 pc(s)











