

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MM-WMS 9,5 (EX16)R C1 WH/BK
Heatshrink marker
Slide-on
16 mm
Polyolefin
Silicone-free
Halogen-free
Printable
MM-WMS
-55 °C
+135 °C
3.20 mm
9.50 mm
No
White
Black
Yes
Yes
1 pc(s)
1.80 m
Suspend
White
16.8
Roller shape
Medium-walled
Other
3.2-9.5 mm
TRUE
yes
Datasheet 1563754 Phoenix Contact 803926 MM-WMS 9,5 (EX16)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)
User & Safety Instructions 1563754 Phoenix Contact 803926 MM-WMS 9,5 (EX16)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)