
Technical specifications
- Ambient temperature (storage/transport): -20 °C - +70 °C.
- Connection 1: To the device
- Connection 2: Encoder / PLC.
- Number of pins: 15
- Line resistance:< 260 Ω/km.
- Cable cross-section 0.48 mm² (AWG 26)
- Product type
Adapter
- Type
CABLE-15/8/250/RSM/SIMO611D
- Compatible with
Phoenix Contact PSR-RSM4
- Material
Copper
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Connector
D-SUB (15-pin, plug)
D-SUB (15-pin, socket)
RJ45
- Cable length
2.5 m
- Length
2.5 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137636 Phoenix Contact Adapter 2.5 m D-SUB (15-pin, plug), D-SUB (15-pin, socket), RJ45 1 pc(s) CABLE-15/8/250/RSM/SIMO611D Com
User & Safety Instructions
User & Safety Instructions 2137636 Phoenix Contact Adapter 2.5 m D-SUB (15-pin, plug), D-SUB (15-pin, socket), RJ45 1 pc(s) CABLE-15/8/250/RSM/SIMO611D Com
Description
This text is machine translated.


