1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC controller
Axioline F-Local bus
19.2 V DC
126.10 mm
74 mm
45 mm
IP20
(L x W x H) 74 x 45 x 126.10 mm
RJ45, auto-negotiation
No
2700988
AXC 1050
100 Mbit/s
2 MByte
kB
Top-hat rail
Yes
48 KB (NVRAM)
+60 °C
-25 °C
19.2 - 30 V DC
30 V DC
yes
Datasheet 2194788 Phoenix Contact AXC 1050 2700988 PLC controller
Datasheet 2194788 Phoenix Contact AXC 1050 2700988 PLC controller
User & Safety Instructions 2194788 Phoenix Contact AXC 1050 2700988 PLC controller