
Technical specifications
- Permissible air humidity (operation): 5 % ... 95 % (according to DIN EN 61131-2, no condensation, no ice formation)
- Air pressure (operating): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Vibration (operating): 5g
- Engineering tool: PC WORX; PC WORX EXPRESS
- Diagnostic tool DIAG+
- Configuration tool: Config+ from version 1.01
- Typical power consumption 125 mA
- Current consumption max. 160 mA
- Power loss: Max. 3 W
- Weight 195 g
- Control redundancy: no.
- Processor: Altera Nios II 1x 100 MHz
- Product type
PLC controller
- Interfaces
Axioline F-Local bus
Ethernet
Service
- Min. operating voltage
19.2 V DC
- Operating voltage
24 V DC
- Height
126.1 mm
- Length
74 mm
- Width
45 mm
IP20
- Dim
(L x W x H) 74 x 45 x 126.1 mm
- Display
No
- Manufacturer part #
2701295
- Type
AXC 1050 XC
- No. of control tasks
8
- Program memory
2 MB
- Data storage
2048 kB
- Real-time clock
Yes
- Data remanence memory
48 kB (NVRAM)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209794 Phoenix Contact AXC 1050 XC 2701295 PLC controller 24 V DC
Datasheet 2209794 Phoenix Contact AXC 1050 XC 2701295 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 2209794 Phoenix Contact AXC 1050 XC 2701295 PLC controller 24 V DC
Description
This text is machine translated.








