
Technical specifications
- Description of the input: IEC 61131-2 Type 1 and Type 3
- Number of inputs: 8
- Protective circuit: Overload protection, short-circuit protection of the sensor supply
- Input filter time: 1 ms
- Cable length: Max. 30 m (to the sensor)
- Input voltage range \"0\" signal: -3 V ... 5 V DC
- Input voltage range \"1\" signal: 11 V DC ... 30 V DC
- Housing material: Pocan®
- Color: Anthracite gray RAL 7016
- Net weight 299 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Product type
Decentralised I/O device
- Type
AXL E IOL DI8 M12 6P
- Height
141 mm
- Length
20 mm
- Width
60 mm
IP65
IP67
- Dim
(L x W x H) 20 x 60 x 141 mm
- Connection method
4-core
- Connection
M12 connector
- Manufacturer part #
2702658
- Fitting type (details)
Wall mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209863 Phoenix Contact AXL E IOL DI8 M12 6P 2702658 Decentralised I/O device
Datasheet 2209863 Phoenix Contact AXL E IOL DI8 M12 6P 2702658 Decentralised I/O device
User & Safety Instructions
User & Safety Instructions 2209863 Phoenix Contact AXL E IOL DI8 M12 6P 2702658 Decentralised I/O device
Description
Type A port. IO-Link specification V1.1.2. Connection of up to eight inputs with M12 connectors (A-coded, 5-pin). Diagnostic and status indicators. Short-circuit and overload protection of the sensor supply. Saved device type label. Protection class IP65/67.
This text is machine translated.
This text is machine translated.












