
Technical specifications
- Protective circuit: Overload protection, short-circuit protection of the outputs electronically
- Housing material: Pocan®
- Color: Anthracite gray RAL 7016
- Net weight 302 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of outputs: 8
- Product type
Decentralised I/O device
- Type
AXL E IOL DO8 M12 6P
- No. of outputs (max.)
8
- No. of outputs
8 x
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Output signal voltage
24 V
- Operating voltage
24 V DC
- Height
141 mm
- Length
20 mm
- Width
60 mm
IP65
IP67
- Dim
(L x W x H) 20 x 60 x 141 mm
- Connection method
3-core
- Connection
M12 connector
- Max. current consumption
500 mA
- Manufacturer part #
2702659
- Fitting type (details)
Wall mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209864 Phoenix Contact AXL E IOL DO8 M12 6P 2702659 Decentralised I/O device 24 V DC
User & Safety Instructions
User & Safety Instructions 2209864 Phoenix Contact AXL E IOL DO8 M12 6P 2702659 Decentralised I/O device 24 V DC
Description
Type B port with additional power supply. IO-Link specification V1.1.2. Connection of up to eight outputs with M12 connectors (A-coded, 5-pin). Diagnostic and status indicators. Short-circuit and overload protection of the sensor supply. Saved device type label. Protection class IP65/67.
This text is machine translated.
This text is machine translated.












