
Technical specifications
- Product family: Axioline E
- Design: Stand-alone
- Number of pins: 5
- M12 connector type
- Tightening torque 0.4 Nm
- Width 60 mm
- Height: 212 mm
- Depth: 30.2 mm
- Material housing: Zinc die cast
- Ambient conditions: Environmental conditions
- Protection class IP65/IP67/IP69;IK08 (shock resistance)
- Ambient temperature (operation): -25 °C ... 70 °C;-40 °C ... 70 °C (Extended, see section "Use under extreme environmental conditions" in data sheet)
- Ambient temperature (storage/transport): -25 °C ... 85 °C
- Mounting type: Screw mounting
- Insulation properties: Insulation properties
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95 %.
- Transmission speed 100 MBit/s (with auto negotiation)
- Testing period: 14 days
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 18 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: 4-conductor
- Permissible humidity (storage/transport): 5 % ... 95 %.
- Note for application: Only for industrial use
- Cable length: Max. 30 m (to sensor)
- Current consumption: Type 4 mA; max. 16 A
- Temperature 25 °C ±1 K
- Protection: Reverse polarity protection | yes;Short-circuit protection | yes;Overload protection | yes
- Supported protocols: HTTP;SNMP v1
- Naming: Supplying the actuators (UA) for further devices
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Screw terminals according to IEC 61076-2-111
- Device ID: 0183hex
- Vendor ID: 00B0hex
- Name of input: Digital inputs
- Description of the input: IEC 61131-2 Type 1 and Type 3
- Number of inputs: 16
- Digital: Digital:
- Input voltage range "0" signal: 0 V ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Input filter time: 3000 µs;1000 µs (default);< 100 µs (filter disabled)
- Power supply voltage 24 VDC (rated voltage)
- Device function: PROFINET device
- PROFINET: PROFINET
- Conformance class C (IRT switch)
- Max. Fuse 16 A
- RATED INPUT VOLTAGE UIN 24 V DC
- Nominal input current at UIN: Typ. 2.5 mA
- Sensor current per channel: Max. 2 A (from US)
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test (pollutant): Test (pollutant gas)
- Test standard DIN EN 60068-2-52
- Humidity (relative): 75% ±3%
- Volume concentration H2S (hydrogen sulphide): 10 ppb ±5 ppb
- Volume concentration NO2 (nitrogen dioxide): 200 ppb ±20 ppb
- Volume concentration Cl2 (chlorine): 10 ppb ±5 ppb
- Volume concentration SO2 (sulfur dioxide): 200 ppb ±20 ppb
- Supply: Sensors: Supply: Sensors
- Supply: Actors: Supply: Actors
- Test (salt spray mist): Test (salt spray mist)
- Number of cycles: 4
- Test steps per cycle: 2
- Test duration (total) 168 hours
- Test step (salt mist): 2 h with 5 % ±0.5 % NaCl, pH-value 6.5...7.2 at 35 °C ±2 K
- Test step (humidity): 166 h with 93 % ±3 % humidity at 40 °C ±2 K
- System-specific protocols: PROFINET protocols LLDP;PROFINET protocols MRP client;PROFINET protocols DCP;PROFINET protocols DCE/RPC
- Update rate: 1 ms
- Supported functionality: FSU < 600 ms;I&M functions
- Test voltage: 24 V supply (logic and sensor supply US) / Functional ground: 800 V DC, 1 min.
- Test voltage: 24 V supply (actuator supply UA) / 24 V supply (logic and sensor supply US): 800 V DC, 1 min.
- 24-V supply (UA actuator supply) / PG 800 V DC, 1 min.
- Total sensor current: Max. 2 A (per device)
- Product type
Digital module
- Type
AXL E PN DI16 M12 6M-L
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- No. of inputs
16 x
- Operating voltage
24 V DC
- Height
212 mm
- Length
30.2 mm
- Width
60 mm
IP65/IP67/IP69
IK08
- Dim
(L x W x H) 30.2 x 60 x 212 mm
- Connection method
4-core
- Connection
M12 connector
- Max. current consumption
16 A
- Manufacturer part #
1300834
- Type
Stand-alone
- Fitting type (details)
Screw mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Logic voltage UL
24 V DC
- Depth
30.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582775 Phoenix Contact AXL E PN DI16 M12 6M-L 1300834 Digital module 24 V DC
User & Safety Instructions
User & Safety Instructions 3582775 Phoenix Contact AXL E PN DI16 M12 6M-L 1300834 Digital module 24 V DC
Description
Axioline E, digital input device, PROFINET, M12 connector, D-coded, Digital inputs: 16, 24 V DC, connection technology: 4-conductor, protection class: IP65/IP67/IP69
This text is machine translated.
This text is machine translated.










