
Technical specifications
- Product family: Axioline E
- Design: Stand-alone
- Number of pins: 4
- M12 connector type
- Tightening torque 0.4 Nm
- Width 60 mm
- Height: 212 mm
- Depth: 30.2 mm
- Material housing: Zinc die cast
- Ambient conditions: Environmental conditions
- Protection class IP65/IP67/IP69;IK08 (shock resistance)
- Ambient temperature (operation): -25 °C ... 70 °C;-40 °C ... 70 °C (Extended, see section "Use under extreme environmental conditions" in data sheet)
- Ambient temperature (storage/transport): -25 °C ... 85 °C
- Mounting type: Screw mounting
- Insulation properties: Insulation properties
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95 %.
- Transmission speed 100 MBit/s (with auto negotiation)
- Testing period: 14 days
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Output voltage: 24 V/DC
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 18 V DC ... 30 V (including all tolerances, including ripple)
- Connection technology: 2-conductor
- Permissible humidity (storage/transport): 5 % ... 95 %.
- Note for application: Only for industrial use
- Current consumption: Type 40 mA; max. 16 A
- Rated output voltage 24 V DC
- Digital: Digital
- Temperature 25 °C ±1 K
- Protection circuit: Overload protection | yes;short-circuit protection | yes
- Supported protocols: HTTP;SNMP v1
- Output voltage range: Min. US - 1 V ... max. US
- Naming: Supply of actuators (UA)
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Screw terminals according to IEC 61076-2-111
- Specification: V1.1.2
- Output current 2 A (per output)
- IO-Link: IO-Link
- Cycle time 500 µs
- Device ID: 0179hex
- Vendor ID: 00B0hex
- Description of the output: IO-Link ports in the digital output mode (DO)
- Number of outputs: Max. 8
- Name of input: Digital inputs at pin 2 for class A ports
- Naming output: Digital outputs at pin 2 for class A ports
- Description of the input: IO-Link ports in the digital input mode (DI)
- Number of inputs: Max. 8 (IEC 61131-2 type 1 and type 3)
- Digital: Digital:
- Input voltage range "0" signal: 0 V DC ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Input filter time 5 ms
- Power supply voltage 24 VDC (rated voltage)
- Device function: PROFINET device
- Peripheral Power Supply Nominal Voltage 24 V DC
- PROFINET: PROFINET
- Conformance class C (IRT switch)
- Max. Fuse 16 A
- Output voltage in switched off state: Max. 1 V.
- Maximum cable length: < 20 m (to sensor)
- Limiting of inductive cut-off voltage: -29 V ... -17 V
- RATED INPUT VOLTAGE UIN 24 V DC
- Nominal input current at UIN: Typ. 2.5 mA
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Nominal load inductive 12 VA (1.2 H, 48 Ω, at nominal voltage, usage category DC-13)
- Nominal load resistive 48 W (12 Ω, at nominal voltage)
- Reverse voltage resistance against short pulses: No.
- Behaviour in case of inductive overload: Output can be destroyed
- Overcurrent cut-off: Min. 2.2 A
- Test (pollutant): Test (pollutant gas)
- Test standard DIN EN 60068-2-52
- Humidity (relative): 75% ±3%
- Volume concentration H2S (hydrogen sulphide): 10 ppb ±5 ppb
- Volume concentration NO2 (nitrogen dioxide): 200 ppb ±20 ppb
- Volume concentration Cl2 (chlorine): 10 ppb ±5 ppb
- Volume concentration SO2 (sulfur dioxide): 200 ppb ±20 ppb
- Load min. 10 kΩ
- Output current in switched off state: Max. 300 µA
- Switching frequency: Max. 1 per second (with inductive nominal load)
- Behaviour in case of overload: Switch-off with automatic restart
- Signal delay: Max. 100 µs (when switched on);max. 100 µs (when switched off, at least 50 mA load current)
- Output current for ground break in switched-off state: < 1 mA
- Maximum output current per channel: 200 mA
- Number of ports: 4
- Port type class B
- Supply: IO-Link: Power supply: IO-Link
- Supply: Sensors: Supply: Sensors
- Supply: Actors: Supply: Actors
- Test (salt spray mist): Test (salt spray mist)
- Number of cycles: 4
- Test steps per cycle: 2
- Test duration (total) 168 hours
- Test step (salt mist): 2 h with 5 % ±0.5 % NaCl, pH-value 6.5...7.2 at 35 °C ±2 K
- Test step (humidity): 166 h with 93 % ±3 % humidity at 40 °C ±2 K
- System-specific protocols: PROFINET protocols LLDP;PROFINET protocols MRP client;PROFINET protocols DCP;PROFINET protocols DCE/RPC
- Update rate: 1 ms
- Supported functionality: I&M functions
- Nominal input current: Type. 2.5 mA
- Nominal current for each IO-Link port: Max. 2 A (at L+/L- (pin 1 and pin 3);max. 4 A (on P24/N24 (IO-Link B ports, pin 2 and pin 5)
- Test voltage: 24 V supply (logic and sensor supply US) / Functional ground: 800 V DC, 1 min.
- Test voltage: 24 V supply (actuator supply UA) / 24 V supply (logic and sensor supply US): 800 V DC, 1 min.
- 24-V supply (UA actuator supply) / PG 800 V DC, 1 min.
- Product type
Communication module
- Type
AXL E PN IOL4/4 EF M12 6M-L
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of inputs
8 x
- No. of outputs
8 x
- Output signal current
2 A
- Max. output current per channel
200 mA
- Output signal voltage
24 V
- Operating voltage
24 V DC
- Height
212 mm
- Length
30.2 mm
- Width
60 mm
IP65/IP67/IP69
IK08
- Dim
(L x W x H) 30.2 x 60 x 212 mm
- Connection method
2-, 3-, 5-core
- Connection
M12 connector
- Max. current consumption
16 A
- Manufacturer part #
1300926
- Type
Stand-alone
- Fitting type (details)
Screw mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Depth
30.2 mm
59.8 mm
212 mm
30.2 mm
0.0025 mA
FALSE
4
4
0-0 ms
DC
FALSE
0
0
0
0
0
0
0
4
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
None
FALSE
None
None
TRUE
TRUE
FALSE
FALSE
Other
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
0-5 V
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582797 Phoenix Contact AXL E PN IOL4/4 EF M12 6M-L 1300926 Communication module 24 V DC
User & Safety Instructions
User & Safety Instructions 3582797 Phoenix Contact AXL E PN IOL4/4 EF M12 6M-L 1300926 Communication module 24 V DC
Description
This text is machine translated.










