
Technical specifications
- Description of the input: Differential inputs, voltage or current can be selected individually
- Number of inputs: 2
- Protective circuit: Overvoltage protection supply voltage electronic (35 V, 0.5 s)
- Color: Traffic gray A RAL 7042
- Net weight: 197 g.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of outputs: 2
- Installation position: Any (no temperature derating)
- Wire stripping length: 8 mm
- Conductor cross-section rigid Min: 0.2 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 24
- Conductor cross-section AWG max. 16
- Transmission speed 100 MBit/s.
- Power consumption: Type. 0.6 W
- Resolution A/D converter: 16 bit
- Resolution D/A converter: 16 bit
- Product type
I/O module
- Type
AXL F AI2 AO2 XC 1H
- No. of inputs
2 x
- No. of outputs
2 x
- Max. output current per channel
20 mA
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
120 mA
- Manufacturer part #
1035429
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137548 Phoenix Contact AXL F AI2 AO2 XC 1H 1035429 I/O module 5 V DC
User & Safety Instructions
User & Safety Instructions 2137548 Phoenix Contact AXL F AI2 AO2 XC 1H 1035429 I/O module 5 V DC
Description
Axioline F XC, analogue input/output module, analogue inputs: 2, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, analogueue outputs: 2, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-wire, transmission speed in local bus: 100 MBit/s, extreme conditions version, protection class: IP20, including socket module and Axioline F-plugs
This text is machine translated.
This text is machine translated.



















